TAS3208PZP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 810
Unit Price: € 8,85000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 273
Unit Price: € 10,36160
Datasheet
Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3208PZP

DigiKey Part Number
296-21713-ND
Manufacturer
Manufacturer Product Number
TAS3208PZP
Description
IC DGTL AUDIO PROCESSOR 100HTQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS3208PZP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
AAI/O, DAI/O, I2C, I2S
Clock Rate
135MHz
Non-Volatile Memory
-
On-Chip RAM
30.3kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 471 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

471In Stock
Ships from Rochester Electronics, LLC