MFR Recommended

SRC4192IDBRG4 | |
|---|---|
DigiKey Part Number | SRC4192IDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRC4192IDBRG4 |
Description | IC SAMPLE RATE CONVERTER 28SSOP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4192IDBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 6,29762 | € 12 595,24 |
| Unit Price without VAT: | € 6,29762 |
|---|---|
| Unit Price with VAT: | € 7,68310 |



