Image for SNJ54ABT7819GB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNJ54ABT7819GB

DigiKey Part Number
SNJ54ABT7819GB-ND
Manufacturer
Manufacturer Product Number
SNJ54ABT7819GB
Description
IC FIFO SYNC 1KX18 84CPGA
Customer Reference
Detailed Description
Synchronous FIFO 18K (1K x 18) Bi-Directional 50MHz 84-CPGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Directional
Bi-Directional
Manufacturer
Texas Instruments
Programmable Flags Support
Yes
Packaging
Tray
Retransmit Capability
No
Part Status
Obsolete
FWFT Support
No
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TA)
Memory Size
18K (1K x 18)
Mounting Type
Through Hole
Function
Synchronous
Package / Case
84-CPGA
Data Rate
50MHz
Supplier Device Package
84-CPGA
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Current - Supply (Max)
95mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7In Stock
Ships from Rochester Electronics, LLC