
SN75LVPE4410RNQR | |
|---|---|
DigiKey Part Number | 296-SN75LVPE4410RNQRTR-ND - Tape & Reel (TR) 296-SN75LVPE4410RNQRCT-ND - Cut Tape (CT) 296-SN75LVPE4410RNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE4410RNQR |
Description | 16G PCIE-4 REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVPE4410RNQR Models |
Category | Delay Time 70ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 1.5 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 90mA |
Applications PCI Express | Operating Temperature 0°C ~ 70°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 16Gbps | Supplier Device Package 40-WQFN (6x4) |
Number of Channels 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,60000 | € 6,60 |
| 10 | € 5,10400 | € 51,04 |
| 25 | € 4,73040 | € 118,26 |
| 100 | € 4,33670 | € 433,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,78925 | € 11 367,75 |
| Unit Price without VAT: | € 6,60000 |
|---|---|
| Unit Price with VAT: | € 8,05200 |

