
SN75LVDS84DGGR | |
|---|---|
DigiKey Part Number | 296-6669-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS84DGGR |
Description | IC TRANSCEIVER 4/0 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS84DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,95503 | € 5 910,06 |
| Unit Price without VAT: | € 2,95503 |
|---|---|
| Unit Price with VAT: | € 3,60514 |

