SN75LBC180ADR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 414
Unit Price: € 3,99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 454
Unit Price: € 5,08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 719
Unit Price: € 5,08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 536
Unit Price: € 5,08000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC180ADR

DigiKey Part Number
296-SN75LBC180ADRTR-ND - Tape & Reel (TR)
296-SN75LBC180ADRCT-ND - Cut Tape (CT)
296-SN75LBC180ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LBC180ADR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC180ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types