
SN75454BPSR | |
|---|---|
DigiKey Part Number | 296-13317-2-ND - Tape & Reel (TR) 296-13317-1-ND - Cut Tape (CT) 296-13317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75454BPSR |
Description | IC PERIPHERAL DRIVER 5.25V 8-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75454BPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,50800 | € 5,08 |
| 25 | € 0,45680 | € 11,42 |
| 100 | € 0,40090 | € 40,09 |
| 250 | € 0,37420 | € 93,55 |
| 500 | € 0,35814 | € 179,07 |
| 1 000 | € 0,34493 | € 344,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33405 | € 668,10 |
| 4 000 | € 0,32509 | € 1 300,36 |
| 6 000 | € 0,32061 | € 1 923,66 |
| 10 000 | € 0,31564 | € 3 156,40 |
| 14 000 | € 0,31274 | € 4 378,36 |
| 20 000 | € 0,30994 | € 6 198,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

