
SN75372P | |
|---|---|
DigiKey Part Number | 296-3361-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75372P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75372P Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Synchronous | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V, 4.75V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,70000 | € 4,70 |
| 10 | € 3,59000 | € 35,90 |
| 50 | € 3,14440 | € 157,22 |
| 100 | € 3,00650 | € 300,65 |
| 250 | € 2,86088 | € 715,22 |
| 500 | € 2,77312 | € 1 386,56 |
| 1 000 | € 2,70086 | € 2 700,86 |
| 2 500 | € 2,62459 | € 6 561,48 |
| Unit Price without VAT: | € 4,70000 |
|---|---|
| Unit Price with VAT: | € 5,73400 |



