SN751730N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38 613
Unit Price: € 4,88000
Datasheet
3/3 Transceiver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN751730N

DigiKey Part Number
296-6852-5-ND
Manufacturer
Manufacturer Product Number
SN751730N
Description
IC TRANSCEIVER 3/3 16PDIP
Customer Reference
Detailed Description
3/3 Transceiver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN751730N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
3/3
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 023 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11 023In Stock
Ships from Rochester Electronics, LLC