MFR Recommended

SN751730DWR | |
|---|---|
DigiKey Part Number | 296-38258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN751730DWR |
Description | IC TRANSCEIVER 3/3 20SOIC |
Customer Reference | |
Detailed Description | 3/3 Transceiver 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN751730DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 3/3 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


