MFR Recommended

SN75172DWRE4 | |
|---|---|
DigiKey Part Number | SN75172DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75172DWRE4 |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75172DWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,24958 | € 2 499,16 |
| 4 000 | € 1,22314 | € 4 892,56 |
| 6 000 | € 1,20991 | € 7 259,46 |
| Unit Price without VAT: | € 1,24958 |
|---|---|
| Unit Price with VAT: | € 1,52449 |


