Synchronous FIFO 9K (512 x 18) Uni-Directional 133MHz 5ns 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V215-7PAG

DigiKey Part Number
296-9897-ND
Manufacturer
Manufacturer Product Number
SN74V215-7PAG
Description
IC FIFO SYNC 512X18 5NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 133MHz 5ns 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74V215-7PAG Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
35mA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
9K (512 x 18)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
133MHz
Package / Case
64-TQFP
Access Time
5ns
Supplier Device Package
64-TQFP (10x10)
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72V215L10TFGRenesas Electronics Corporation5472V215L10TFG-ND€ 32,66000Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 23,59000€ 23,59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 23,59000
Unit Price with VAT:€ 28,77980

Other Suppliers on DigiKey

1 585In Stock
Ships from Rochester Electronics, LLC