SN74SSTU32864ZKER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 990
Unit Price: € 16,91000
Datasheet
1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)
96-LFBGA (13.5x5.5)

SN74SSTU32864ZKER

DigiKey Part Number
296-17793-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74SSTU32864ZKER
Description
IC CONFI REG BUF 25-14BIT 96PBGA
Customer Reference
Detailed Description
1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6)
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTU32864ZKER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
1:1, 1:2 Configurable Registered Buffer
Supply Voltage
1.7V ~ 1.9V
Number of Bits
25, 14
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-PBGA MICROSTAR (13.6x5.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 285 710 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

285 710In Stock
Ships from Rochester Electronics, LLC