
SN74SSTU32864DZKER | |
|---|---|
DigiKey Part Number | 296-17860-2-ND - Tape & Reel (TR) 296-17860-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74SSTU32864DZKER |
Description | IC CONFI REG BUF 25-14BIT 96PBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTU32864DZKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | 1:1, 1:2 Configurable Registered Buffer | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-PBGA MICROSTAR (13.6x5.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,45000 | € 10,45 |
| 10 | € 8,21300 | € 82,13 |
| 25 | € 7,65240 | € 191,31 |
| 100 | € 7,03680 | € 703,68 |
| 250 | € 6,74332 | € 1 685,83 |
| 500 | € 6,56640 | € 3 283,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,42077 | € 6 420,77 |
| Unit Price without VAT: | € 10,45000 |
|---|---|
| Unit Price with VAT: | € 12,74900 |

