
SN74S124NG4 | |
|---|---|
DigiKey Part Number | SN74S124NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74S124NG4 |
Description | IC OSC DUAL VCO 60MHZ 16-DIP |
Customer Reference | |
Detailed Description | VCO (Dual) IC 1Hz ~ 60MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S124NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 1Hz ~ 60MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 105 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 5,58027 | € 418,52 |
| Unit Price without VAT: | € 5,58027 |
|---|---|
| Unit Price with VAT: | € 6,80793 |


