Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S112AN3

DigiKey Part Number
2156-SN74S112AN3-ND
Manufacturer
Manufacturer Product Number
SN74S112AN3
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
252 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
16-PDIP
Number of Elements
2
Package / Case
16-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
125 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 475
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2475
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
647€ 0,39096€ 252,95
Unit Price without VAT:€ 0,39096
Unit Price with VAT:€ 0,47697