Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH32244GKER

DigiKey Part Number
296-8716-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH32244GKER
Description
IC BUFF 2.7V/3.6V 96-LFBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH32244GKER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
96-LFBGA
Number of Elements
8
Supplier Device Package
96-LFBGA (13.5x5.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 27 755 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27 755In Stock
Ships from Rochester Electronics, LLC