
SN74LVTH244ARGYR | |
|---|---|
DigiKey Part Number | 296-13986-2-ND - Tape & Reel (TR) 296-13986-1-ND - Cut Tape (CT) 296-13986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ARGYR |
Description | IC BUFF 2.7V/3.6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ARGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,53700 | € 5,37 |
| 25 | € 0,48440 | € 12,11 |
| 100 | € 0,42540 | € 42,54 |
| 250 | € 0,39740 | € 99,35 |
| 500 | € 0,38052 | € 190,26 |
| 1 000 | € 0,37881 | € 378,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34947 | € 1 048,41 |
| 6 000 | € 0,34108 | € 2 046,48 |
| 9 000 | € 0,33687 | € 3 031,83 |
| 15 000 | € 0,33221 | € 4 983,15 |
| 21 000 | € 0,32949 | € 6 919,29 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

