SN74LVT162245AZRDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 79 580
Unit Price: € 1,53000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA Microstar Junior (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162245AZRDR

DigiKey Part Number
SN74LVT162245AZRDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT162245AZRDR
Description
IC TXRX 2.7V/3.6V
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA Microstar Junior (8x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162245AZRDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
54-TFBGA
Number of Elements
2
Supplier Device Package
54-BGA Microstar Junior (8x5.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT162245ADGGRTexas Instruments79 580296-8631-1-ND€ 1,53000Similar
Obsolete
This product is no longer manufactured. View Substitutes