Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ240APWT

DigiKey Part Number
296-28678-2-ND - Tape & Reel (TR)
296-28678-1-ND - Cut Tape (CT)
296-28678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ240APWT
Description
IC BUFF 2.7V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ240APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 17 000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,21000€ 1,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,63900€ 319,50
750€ 0,62603€ 469,52
1 250€ 0,61163€ 764,54
1 750€ 0,60322€ 1 055,63
2 500€ 0,59513€ 1 487,83
6 250€ 0,57771€ 3 610,69
12 500€ 0,56721€ 7 090,12
Unit Price without VAT:€ 1,21000
Unit Price with VAT:€ 1,47620

Other Suppliers on DigiKey

17 000In Stock
Ships from Rochester Electronics, LLC