Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCU04ADT

DigiKey Part Number
296-SN74LVCU04ADTTR-ND - Tape & Reel (TR)
296-SN74LVCU04ADTCT-ND - Cut Tape (CT)
296-SN74LVCU04ADTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCU04ADT
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCU04ADT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.4V ~ 0.65V
Series
Input Logic Level - High
1.32V ~ 2.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,60200€ 6,02
25€ 0,54280€ 13,57
100€ 0,47820€ 47,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,44732€ 111,83
500€ 0,42870€ 214,35
750€ 0,41939€ 314,54
1 250€ 0,40906€ 511,32
1 750€ 0,40302€ 705,28
2 500€ 0,39721€ 993,02
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260

Other Suppliers on DigiKey

53 722In Stock
Ships from Rochester Electronics, LLC