Similar
Similar

SN74LVCR32245AGKER | |
|---|---|
DigiKey Part Number | 296-15604-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCR32245AGKER |
Description | IC TXRX 1.65V/3.6V 96-LFBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR32245AGKER Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 96-LFBGA |
Number of Elements 4 | Supplier Device Package 96-LFBGA (13.5x5.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH32245ABFG | Renesas Electronics Corporation | 0 | 800-1690-ND | € 5,58000 | Similar |
| 74LVCH32245ABFG8 | Renesas Electronics Corporation | 0 | 74LVCH32245ABFG8-ND | € 3,33756 | Similar |


