
SN74LVC7266ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC7266ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC7266ABQARCT-ND - Cut Tape (CT) 296-SN74LVC7266ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7266ABQAR |
Description | QUADRUPLE TWO-INPUT XNOR GATES W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 0.75V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16700 | € 1,67 |
| 25 | € 0,14760 | € 3,69 |
| 100 | € 0,12690 | € 12,69 |
| 250 | € 0,11692 | € 29,23 |
| 500 | € 0,11094 | € 55,47 |
| 1 000 | € 0,10598 | € 105,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09986 | € 299,58 |
| 6 000 | € 0,09687 | € 581,22 |
| 9 000 | € 0,09537 | € 858,33 |
| 15 000 | € 0,09370 | € 1 405,50 |
| 21 000 | € 0,09273 | € 1 947,33 |
| 30 000 | € 0,09180 | € 2 754,00 |
| 75 000 | € 0,08979 | € 6 734,25 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

