SN74LVC2T45DCTTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 158 865
Unit Price: € 0,48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 0,75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 845
Unit Price: € 1,29000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45DCTTG4

DigiKey Part Number
SN74LVC2T45DCTTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2T45DCTTG4
Description
IC XLTR VL BIDIR SM8
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45DCTTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,56403€ 423,02
1 250€ 0,55079€ 688,49
1 750€ 0,54306€ 950,36
2 500€ 0,53562€ 1 339,05
6 250€ 0,51961€ 3 247,56
12 500€ 0,50996€ 6 374,50
Unit Price without VAT:€ 0,56403
Unit Price with VAT:€ 0,68812