Image for SN74LVC2G79DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G79DCUR

DigiKey Part Number
296-17254-2-ND - Tape & Reel (TR)
296-17254-1-ND - Cut Tape (CT)
296-17254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G79DCUR
Description
IC FF D-TYPE DOUBLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G79DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
5 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,43100€ 4,31
25€ 0,38760€ 9,69
100€ 0,33910€ 33,91
250€ 0,31596€ 78,99
500€ 0,30206€ 151,03
1 000€ 0,29758€ 297,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,27643€ 829,29
6 000€ 0,26950€ 1 617,00
9 000€ 0,26602€ 2 394,18
15 000€ 0,26218€ 3 932,70
21 000€ 0,25993€ 5 458,53
30 000€ 0,25777€ 7 733,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420