Data Selector/Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC257ADRQ1

DigiKey Part Number
296-SN74LVC257ADRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC257ADRQ1CT-ND - Cut Tape (CT)
296-SN74LVC257ADRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC257ADRQ1
Description
AUTOMOTIVE QUADRUPLE 2-LINE TO 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC257ADRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,47800€ 4,78
25€ 0,43000€ 10,75
100€ 0,37700€ 37,70
250€ 0,35176€ 87,94
500€ 0,33652€ 168,26
1 000€ 0,33313€ 333,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,30847€ 925,41
6 000€ 0,30088€ 1 805,28
9 000€ 0,29708€ 2 673,72
15 000€ 0,29287€ 4 393,05
21 000€ 0,29041€ 6 098,61
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740