
SN74LVC1G98YZAR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC1G98YZAR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98YZAR |
Description | IC MF CFG 1-CIR 3-IN 6-DSBGA |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98YZAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 518 | € 0,49293 | € 255,34 |
| Unit Price without VAT: | € 0,49293 |
|---|---|
| Unit Price with VAT: | € 0,60137 |

