
SN74LVC1G98DRYR | |
|---|---|
DigiKey Part Number | 296-29876-2-ND - Tape & Reel (TR) 296-29876-1-ND - Cut Tape (CT) 296-29876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DRYR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15700 | € 1,57 |
| 25 | € 0,13920 | € 3,48 |
| 100 | € 0,11940 | € 11,94 |
| 250 | € 0,10996 | € 27,49 |
| 500 | € 0,10428 | € 52,14 |
| 1 000 | € 0,09959 | € 99,59 |
| 2 500 | € 0,09753 | € 243,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09165 | € 458,25 |
| 10 000 | € 0,08919 | € 891,90 |
| 15 000 | € 0,08796 | € 1 319,40 |
| 25 000 | € 0,08660 | € 2 165,00 |
| 35 000 | € 0,08580 | € 3 003,00 |
| 50 000 | € 0,08503 | € 4 251,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

