SN74LVC1G66DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 138 154
Unit Price: € 0,15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,05183
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 092
Unit Price: € 2,22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 331
Unit Price: € 2,21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 196
Unit Price: € 5,02000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 703
Unit Price: € 0,31000
Datasheet
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66DCKRG4

DigiKey Part Number
SN74LVC1G66DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G66DCKRG4
Description
IC SWITCH SPST-NOX1 10OHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G66DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,06697€ 401,82
9 000€ 0,06587€ 592,83
15 000€ 0,06464€ 969,60
21 000€ 0,06392€ 1 342,32
30 000€ 0,06323€ 1 896,90
75 000€ 0,06175€ 4 631,25
Unit Price without VAT:€ 0,06697
Unit Price with VAT:€ 0,08170