
SN74LVC1G02YZPR | |
|---|---|
DigiKey Part Number | 296-23021-2-ND - Tape & Reel (TR) 296-23021-1-ND - Cut Tape (CT) 296-23021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02YZPR |
Description | IC GATE NOR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,28300 | € 2,83 |
| 25 | € 0,25280 | € 6,32 |
| 100 | € 0,21940 | € 21,94 |
| 250 | € 0,20340 | € 50,85 |
| 500 | € 0,19378 | € 96,89 |
| 1 000 | € 0,18588 | € 185,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17610 | € 528,30 |
| 6 000 | € 0,17132 | € 1 027,92 |
| 9 000 | € 0,16893 | € 1 520,37 |
| 15 000 | € 0,16627 | € 2 494,05 |
| 21 000 | € 0,16472 | € 3 459,12 |
| 30 000 | € 0,16323 | € 4 896,90 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

