
SN74LV74ARGYR | |
|---|---|
DigiKey Part Number | 296-13953-2-ND - Tape & Reel (TR) 296-13953-1-ND - Cut Tape (CT) 296-13953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ARGYR |
Description | IC FF D-TYPE DBL 1-BIT 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,25600 | € 6,40 |
| 100 | € 0,22230 | € 22,23 |
| 250 | € 0,20620 | € 51,55 |
| 500 | € 0,19652 | € 98,26 |
| 1 000 | € 0,18853 | € 188,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17629 | € 528,87 |
| 6 000 | € 0,17151 | € 1 029,06 |
| 9 000 | € 0,16912 | € 1 522,08 |
| 15 000 | € 0,16647 | € 2 497,05 |
| 21 000 | € 0,16492 | € 3 463,32 |
| 30 000 | € 0,16343 | € 4 902,90 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

