Similar
Similar

SN74LV393ANSR | |
|---|---|
DigiKey Part Number | 296-14192-2-ND - Tape & Reel (TR) 296-14192-1-ND - Cut Tape (CT) 296-14192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ANSR |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ANSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 70 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV393D,112 | Nexperia USA Inc. | 0 | 1727-3468-ND | € 0,38403 | Similar |
| 74LV393D,118 | Nexperia USA Inc. | 0 | 1727-74LV393D,118TR-ND | € 0,10288 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,54710 | € 1 094,20 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |


