MFR Recommended
Similar
Similar
Similar

SN74LV138APWRG4 | |
|---|---|
DigiKey Part Number | 296-41636-2-ND - Tape & Reel (TR) 296-41636-1-ND - Cut Tape (CT) 296-41636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138APWRG4 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22038 | € 440,76 |
| 4 000 | € 0,21403 | € 856,12 |
| 6 000 | € 0,21086 | € 1 265,16 |
| 10 000 | € 0,20734 | € 2 073,40 |
| 14 000 | € 0,20528 | € 2 873,92 |
| 20 000 | € 0,20331 | € 4 066,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |





