SN74LV08APWTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3
Unit Price: € 0,88000
Datasheet

Direct


onsemi
In Stock: 5 729
Unit Price: € 0,25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 600
Unit Price: € 0,24000
Datasheet

Similar


onsemi
In Stock: 2 519
Unit Price: € 0,38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV08APWTG4

DigiKey Part Number
SN74LV08APWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV08APWTG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV08APWTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,44628€ 334,71
1 250€ 0,43541€ 544,26
1 750€ 0,42905€ 750,84
2 500€ 0,42294€ 1 057,35
6 250€ 0,40977€ 2 561,06
12 500€ 0,40184€ 5 023,00
Unit Price without VAT:€ 0,44628
Unit Price with VAT:€ 0,54446