
SN74LS590NE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LS590NE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS590NE4 |
Description | IC BIN CNTR W/OUTPUT-REG 16-DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS590NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 12,81450 | € 256,29 |
| Unit Price without VAT: | € 12,81450 |
|---|---|
| Unit Price with VAT: | € 15,63369 |

