
SN74LS09DR | |
|---|---|
DigiKey Part Number | 296-14880-2-ND - Tape & Reel (TR) 296-14880-1-ND - Cut Tape (CT) 296-14880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS09DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS09DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 35ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41200 | € 4,12 |
| 25 | € 0,37000 | € 9,25 |
| 100 | € 0,32360 | € 32,36 |
| 250 | € 0,30140 | € 75,35 |
| 500 | € 0,28800 | € 144,00 |
| 1 000 | € 0,28309 | € 283,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,26533 | € 663,33 |
| 5 000 | € 0,25832 | € 1 291,60 |
| 7 500 | € 0,25481 | € 1 911,07 |
| 12 500 | € 0,25092 | € 3 136,50 |
| 17 500 | € 0,24864 | € 4 351,20 |
| 25 000 | € 0,24646 | € 6 161,50 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

