MFR Recommended

SN74LS05DRE4 | |
|---|---|
DigiKey Part Number | SN74LS05DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS05DRE4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS05DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,33454 | € 836,35 |
| 5 000 | € 0,32606 | € 1 630,30 |
| 7 500 | € 0,32181 | € 2 413,57 |
| 12 500 | € 0,31710 | € 3 963,75 |
| 17 500 | € 0,31435 | € 5 501,12 |
| 25 000 | € 0,31170 | € 7 792,50 |
| Unit Price without VAT: | € 0,33454 |
|---|---|
| Unit Price with VAT: | € 0,40814 |


