
SN74LS03DR | |
|---|---|
DigiKey Part Number | 296-3619-2-ND - Tape & Reel (TR) 296-3619-1-ND - Cut Tape (CT) 296-3619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS03DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS03DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 250µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,71900 | € 7,19 |
| 25 | € 0,65080 | € 16,27 |
| 100 | € 0,57510 | € 57,51 |
| 250 | € 0,53896 | € 134,74 |
| 500 | € 0,52142 | € 260,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,48024 | € 1 200,60 |
| 5 000 | € 0,46882 | € 2 344,10 |
| 7 500 | € 0,46311 | € 3 473,33 |
| 12 500 | € 0,45677 | € 5 709,62 |
| 17 500 | € 0,45307 | € 7 928,72 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

