
SN74HCS373QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS373QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS373QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS373QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS373QPWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9.6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,49800 | € 4,98 |
| 25 | € 0,44800 | € 11,20 |
| 100 | € 0,39310 | € 39,31 |
| 250 | € 0,36696 | € 91,74 |
| 500 | € 0,35118 | € 175,59 |
| 1 000 | € 0,33820 | € 338,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32752 | € 655,04 |
| 4 000 | € 0,31873 | € 1 274,92 |
| 6 000 | € 0,31433 | € 1 885,98 |
| 10 000 | € 0,30945 | € 3 094,50 |
| 14 000 | € 0,30660 | € 4 292,40 |
| 20 000 | € 0,30386 | € 6 077,20 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

