Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-TSSOP
TMUX1574PWR

SN74HCS365PWR

DigiKey Part Number
296-SN74HCS365PWRTR-ND - Tape & Reel (TR)
296-SN74HCS365PWRCT-ND - Cut Tape (CT)
296-SN74HCS365PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS365PWR
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS365PWR Models
Product Attributes
Filter Similar Products
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS365QPWRQ1Texas Instruments2 080296-SN74HCS365QPWRQ1CT-ND€ 0,71000Parametric Equivalent
In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,36700€ 3,67
25€ 0,32960€ 8,24
100€ 0,28740€ 28,74
250€ 0,26732€ 66,83
500€ 0,25524€ 127,62
1 000€ 0,24967€ 249,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,23712€ 474,24
4 000€ 0,23039€ 921,56
6 000€ 0,22701€ 1 362,06
10 000€ 0,22327€ 2 232,70
14 000€ 0,22109€ 3 095,26
20 000€ 0,21899€ 4 379,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440