NOR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS27QPWRQ1

DigiKey Part Number
296-SN74HCS27QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS27QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS27QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS27QPWRQ1
Description
IC GATE NOR 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS27QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Grade
Automotive
Number of Circuits
3
Qualification
AEC-Q100
Number of Inputs
3
Mounting Type
Surface Mount
Features
Schmitt Trigger Input
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,33800€ 3,38
25€ 0,30240€ 7,56
100€ 0,26350€ 26,35
250€ 0,24484€ 61,21
500€ 0,23362€ 116,81
1 000€ 0,22756€ 227,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21678€ 433,56
4 000€ 0,21053€ 842,12
6 000€ 0,20739€ 1 244,34
10 000€ 0,20392€ 2 039,20
14 000€ 0,20189€ 2 826,46
20 000€ 0,19994€ 3 998,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560