
SN74HCS273RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS273RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS273RKSRCT-ND - Cut Tape (CT) 296-SN74HCS273RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS273RKSR |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 135 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 14.3ns @ 6V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,43200 | € 4,32 |
| 25 | € 0,38760 | € 9,69 |
| 100 | € 0,33900 | € 33,90 |
| 250 | € 0,31600 | € 79,00 |
| 500 | € 0,30208 | € 151,04 |
| 1 000 | € 0,29778 | € 297,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27651 | € 829,53 |
| 6 000 | € 0,26959 | € 1 617,54 |
| 9 000 | € 0,26613 | € 2 395,17 |
| 15 000 | € 0,26229 | € 3 934,35 |
| 21 000 | € 0,26005 | € 5 461,05 |
| 30 000 | € 0,25789 | € 7 736,70 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

