


SN74HCS16507QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS16507QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS16507QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS16507QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS16507QPWRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS16507PWR | Texas Instruments | 224 | 296-SN74HCS16507PWRCT-ND | € 0,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,46900 | € 4,69 |
| 25 | € 0,42160 | € 10,54 |
| 100 | € 0,36960 | € 36,96 |
| 250 | € 0,34480 | € 86,20 |
| 500 | € 0,32982 | € 164,91 |
| 1 000 | € 0,31751 | € 317,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32852 | € 657,04 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

