
SN74HC74APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC74APWRTR-ND - Tape & Reel (TR) 296-SN74HC74APWRCT-ND - Cut Tape (CT) 296-SN74HC74APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74APWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 85 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35600 | € 3,56 |
| 25 | € 0,31920 | € 7,98 |
| 100 | € 0,27810 | € 27,81 |
| 250 | € 0,25864 | € 64,66 |
| 500 | € 0,24688 | € 123,44 |
| 1 000 | € 0,23718 | € 237,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22921 | € 458,42 |
| 4 000 | € 0,22264 | € 890,56 |
| 6 000 | € 0,21936 | € 1 316,16 |
| 10 000 | € 0,21571 | € 2 157,10 |
| 14 000 | € 0,21359 | € 2 990,26 |
| 20 000 | € 0,21154 | € 4 230,80 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

