


SN74HC684DW | |
|---|---|
DigiKey Part Number | 296-8358-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC684DW |
Description | IC MAG COMPARATOR 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC684DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 47ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 6,00533 | € 900,80 |
| Unit Price without VAT: | € 6,00533 |
|---|---|
| Unit Price with VAT: | € 7,32650 |

