Similar

SN74HC652DWR | |
|---|---|
DigiKey Part Number | 296-SN74HC652DWRTR-ND - Tape & Reel (TR) 296-SN74HC652DWRCT-ND - Cut Tape (CT) 296-SN74HC652DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC652DWR |
Description | IC TXRX NON-INVERT 6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC652DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,03157 | € 2 063,14 |
| 4 000 | € 1,00898 | € 4 035,92 |
| 6 000 | € 0,99767 | € 5 986,02 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |


