
SN74HC166DBR | |
|---|---|
DigiKey Part Number | 296-SN74HC166DBRTR-ND - Tape & Reel (TR) 296-SN74HC166DBRCT-ND - Cut Tape (CT) 296-SN74HC166DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166DBR |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22437 | € 448,74 |
| 4 000 | € 0,21791 | € 871,64 |
| 6 000 | € 0,21468 | € 1 288,08 |
| 10 000 | € 0,21110 | € 2 111,00 |
| 14 000 | € 0,20901 | € 2 926,14 |
| 20 000 | € 0,20700 | € 4 140,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,34900 | € 3,49 |
| 25 | € 0,31240 | € 7,81 |
| 100 | € 0,27250 | € 27,25 |
| 250 | € 0,25328 | € 63,32 |
| 500 | € 0,24170 | € 120,85 |
| 1 000 | € 0,23220 | € 232,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,22900 | € 2,29 |
| 25 | € 0,20360 | € 5,09 |
| 100 | € 0,17580 | € 17,58 |
| 250 | € 0,16264 | € 40,66 |
| 500 | € 0,15470 | € 77,35 |
| 1 000 | € 0,14814 | € 148,14 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

