
SN74HC157NSR | |
|---|---|
DigiKey Part Number | 296-8240-2-ND - Tape & Reel (TR) 296-8240-1-ND - Cut Tape (CT) 296-8240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,37000 | € 3,70 |
| 25 | € 0,33200 | € 8,30 |
| 100 | € 0,28960 | € 28,96 |
| 250 | € 0,26936 | € 67,34 |
| 500 | € 0,25716 | € 128,58 |
| 1 000 | € 0,25149 | € 251,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23890 | € 477,80 |
| 4 000 | € 0,23211 | € 928,44 |
| 6 000 | € 0,22870 | € 1 372,20 |
| 10 000 | € 0,22493 | € 2 249,30 |
| 14 000 | € 0,22273 | € 3 118,22 |
| 20 000 | € 0,22061 | € 4 412,20 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

