SN74HC14DRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 137 004
Unit Price: € 0,34000
Datasheet

Direct


onsemi
In Stock: 6 267
Unit Price: € 0,35000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 95
Unit Price: € 0,16000
Datasheet

Upgrade


onsemi
In Stock: 7 131
Unit Price: € 0,48000
Datasheet

Upgrade


onsemi
In Stock: 6 949
Unit Price: € 0,37000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 263
Unit Price: € 0,23000
Datasheet

Similar


STMicroelectronics
In Stock: 4 067
Unit Price: € 0,77000
Datasheet

Similar


onsemi
In Stock: 11 248
Unit Price: € 0,32000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 246
Unit Price: € 0,47000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14DRE4

DigiKey Part Number
296-35927-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC14DRE4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14DRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types