
SN74F377AN | |
|---|---|
DigiKey Part Number | 296-SN74F377AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74F377AN |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F377AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 72 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 20 | € 0,75250 | € 15,05 |
| 40 | € 0,70350 | € 28,14 |
| 100 | € 0,65160 | € 65,16 |
| 260 | € 0,61000 | € 158,60 |
| 500 | € 0,58732 | € 293,66 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

